Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No3021077-10Copy
Manufacturer Standard Lead Time19 weeks
Order Code3219600
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY54.470 (CNY61.5511) |
| 10+ | CNY46.850 (CNY52.9405) |
| 25+ | CNY44.160 (CNY49.9008) |
| 50+ | CNY42.270 (CNY47.7651) |
| 100+ | CNY40.450 (CNY45.7085) |
| 250+ | CNY38.490 (CNY43.4937) |
| 500+ | CNY36.540 (CNY41.2902) |
| 1000+ | CNY34.990 (CNY39.5387) |
Price for:Each
Minimum: 1
Multiple: 1
CNY54.47 (CNY61.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No3021077-10Copy
Manufacturer Standard Lead Time19 weeks
Order Code3219600
Cable Length - Imperial10ft
USB StandardUSB 2.0
Jacket ColourBlack
Electronic Marking-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Length - Imperial
10ft
Jacket Colour
Black
Product Range
-
USB Standard
USB 2.0
Electronic Marking
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027484
