Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No1721009-10Copy
Manufacturer Standard Lead Time25 weeks
Order Code3771232
Your Part Number
736 In Stock
Need more?
736 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY93.480 (CNY105.6324) |
| 5+ | CNY87.400 (CNY98.762) |
| 10+ | CNY81.330 (CNY91.9029) |
| 25+ | CNY77.040 (CNY87.0552) |
| 50+ | CNY73.900 (CNY83.507) |
| 100+ | CNY70.970 (CNY80.1961) |
| 250+ | CNY69.400 (CNY78.422) |
Price for:Each
Minimum: 1
Multiple: 1
CNY93.48 (CNY105.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No1721009-10Copy
Manufacturer Standard Lead Time25 weeks
Order Code3771232
Connector Type AHDMI Type A Plug
Connector Type BHDMI Type A Plug
Cable Length - Imperial10ft
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Type A
HDMI Type A Plug
Cable Length - Imperial
10ft
SVHC
No SVHC (25-Jun-2025)
Connector Type B
HDMI Type A Plug
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.20412
