Print Page
Image is for illustrative purposes only. Please refer to product description.

10 In Stock
Need more?
10 Delivery in 3-4 Business Days(SG stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY170.570 (CNY192.7441) |
| 5+ | CNY159.310 (CNY180.0203) |
| 10+ | CNY148.060 (CNY167.3078) |
| 25+ | CNY140.080 (CNY158.2904) |
| 50+ | CNY134.350 (CNY151.8155) |
| 100+ | CNY128.890 (CNY145.6457) |
| 250+ | CNY122.140 (CNY138.0182) |
Price for:Each
Minimum: 1
Multiple: 1
CNY170.57 (CNY192.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No1321009-03Copy
Order Code3771224
Connector Type ADVI-D Dual Link Plug
Connector Type BDVI-D Dual Link Plug
Cable Length - Metric915mm
Jacket ColourBlack
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Type A
DVI-D Dual Link Plug
Cable Length - Metric
915mm
SVHC
No SVHC (25-Jun-2025)
Connector Type B
DVI-D Dual Link Plug
Jacket Colour
Black
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0648
