Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No06250-BCopy
Manufacturer Standard Lead Time20 weeks
Order Code1688660
Your Part Number
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.590 (CNY23.2667) |
| 10+ | CNY17.830 (CNY20.1479) |
| 25+ | CNY16.680 (CNY18.8484) |
| 50+ | CNY15.940 (CNY18.0122) |
| 100+ | CNY15.130 (CNY17.0969) |
| 250+ | CNY14.320 (CNY16.1816) |
| 500+ | CNY14.020 (CNY15.8426) |
| 1000+ | CNY13.710 (CNY15.4923) |
Price for:Each
Minimum: 1
Multiple: 1
CNY20.59 (CNY23.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No06250-BCopy
Manufacturer Standard Lead Time20 weeks
Order Code1688660
Technical Datasheet
Fan Frame Size60mm
Fixing Centres50mm
Filter MaterialStainless Steel
Guard MaterialAluminium
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Fan Frame Size
60mm
Filter Material
Stainless Steel
Product Range
-
Fixing Centres
50mm
Guard Material
Aluminium
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 06250-B
5 Products Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85339000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009208
