Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoHX5084FNLTCopy
Manufacturer Standard Lead Time7 weeks
Order Code4127182
Your Part Number
607 In Stock
Need more?
607 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY51.840 (CNY58.5792) |
| 10+ | CNY46.590 (CNY52.6467) |
| 25+ | CNY45.700 (CNY51.641) |
| 50+ | CNY45.090 (CNY50.9517) |
| 100+ | CNY44.480 (CNY50.2624) |
| 250+ | CNY42.980 (CNY48.5674) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY51.84 (CNY58.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoHX5084FNLTCopy
Manufacturer Standard Lead Time7 weeks
Order Code4127182
Technical Datasheet
Compatible With1000 Base-T PoE
No. of Ports1 Port
Inductance350µH
Transformer MountingSurface Mount
Operating Temperature Min-40°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Compatible With
1000 Base-T PoE
Inductance
350µH
Operating Temperature Min
-40°C
No. of Ports
1 Port
Transformer Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00121
