Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoHM2102NLTCopy
Manufacturer Standard Lead Time13 weeks
Order Code3922397
Your Part Number
600 In Stock
Need more?
600 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY46.080 (CNY52.0704) |
| 10+ | CNY41.730 (CNY47.1549) |
| 25+ | CNY37.580 (CNY42.4654) |
| 50+ | CNY35.750 (CNY40.3975) |
| 100+ | CNY32.220 (CNY36.4086) |
| 250+ | CNY31.880 (CNY36.0244) |
| 500+ | CNY31.540 (CNY35.6402) |
Price for:Each
Minimum: 1
Multiple: 1
CNY46.08 (CNY52.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoHM2102NLTCopy
Manufacturer Standard Lead Time13 weeks
Order Code3922397
No. of Ports2 Port
Inductance150µH
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Technical Specifications
No. of Ports
2 Port
Operating Temperature Min
-40°C
Product Range
-
Inductance
150µH
Operating Temperature Max
125°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002011
