Print Page
Image is for illustrative purposes only. Please refer to product description.
![PULSE ELECTRONICS BDCD002520121R0MS1 Power Inductor (SMD), 1 µH, 3.5 A, Shielded, 5 A, BDCD Series, 1008 [2520 Metric]](https://www.element14.cn/productimages/standard/en_GB/3773542-40.jpg)
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBDCD002520121R0MS1Copy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel3773546RL
Cut Tape3773546
Product RangeBDCD Series
Your Part Number
2,880 In Stock
Need more?
2,880 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY0.486 | CNY2.43 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY0.486 (CNY0.5492) |
| 50+ | CNY0.439 (CNY0.4961) |
| 250+ | CNY0.384 (CNY0.4339) |
| 500+ | CNY0.354 (CNY0.400) |
| 1500+ | CNY0.330 (CNY0.3729) |
| 3000+ | CNY0.314 (CNY0.3548) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBDCD002520121R0MS1Copy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel3773546RL
Cut Tape3773546
Product RangeBDCD Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)3.5A
Inductor ConstructionShielded
Saturation Current (Isat)5A
Product RangeBDCD Series
Inductor Case / Package1008 [2520 Metric]
DC Resistance Max0.059ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height1.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
BDCD Series
DC Resistance Max
0.059ohm
Product Length
2.5mm
Product Height
1.2mm
RMS Current (Irms)
3.5A
Saturation Current (Isat)
5A
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
