Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO SIGNAL
Manufacturer Part NoPSG91574Copy
Manufacturer Standard Lead Time41 weeks
Order Code3403388
Product RangePro Signal Mini USB Leads
Your Part Number
35 In Stock
25 more incoming. You can reserve stock now
5 Delivery in 3-4 Business Days(SG stock)
30 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.740 (CNY30.2162) |
| 5+ | CNY22.970 (CNY25.9561) |
| 25+ | CNY19.830 (CNY22.4079) |
Price for:Each
Minimum: 1
Multiple: 1
CNY26.74 (CNY30.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG91574Copy
Manufacturer Standard Lead Time41 weeks
Order Code3403388
Product RangePro Signal Mini USB Leads
Connector to ConnectorType A Plug to Mini Type B Plug
Cable Length - Metric2m
Cable Length - Imperial6.6ft
USB StandardUSB 2.0
Jacket ColourBlack
Electronic Marking-
Product RangePro Signal Mini USB Leads
SVHCTo Be Advised
Product Overview
High speed USB 2.0 cable with USB A Male to USB Mini B connectors.
- USB 2.0 compliant Mini USB cable
- Data transfer rates up to 480Mb/s
Contents
Cable only
Technical Specifications
Connector to Connector
Type A Plug to Mini Type B Plug
Cable Length - Imperial
6.6ft
Jacket Colour
Black
Product Range
Pro Signal Mini USB Leads
Cable Length - Metric
2m
USB Standard
USB 2.0
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.053
