Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO SIGNAL
Manufacturer Part NoPSG91573Copy
Manufacturer Standard Lead Time32 weeks
Order Code3498548
Product RangePro Signal Mini USB Leads
Your Part Number
28 In Stock
1,941 more incoming. You can reserve stock now
28 Delivery in 3-4 Business Days(SG stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.350 (CNY24.1255) |
| 5+ | CNY18.750 (CNY21.1875) |
| 25+ | CNY16.600 (CNY18.758) |
Price for:Each
Minimum: 1
Multiple: 1
CNY21.35 (CNY24.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG91573Copy
Manufacturer Standard Lead Time32 weeks
Order Code3498548
Product RangePro Signal Mini USB Leads
Connector to ConnectorUSB Type A Plug to Mini USB Type B Plug
Cable Length - Metric1m
Cable Length - Imperial3.28ft
USB StandardUSB 2.0
Jacket ColourBlack
Electronic Marking-
Product RangePro Signal Mini USB Leads
SVHCNo SVHC (17-Dec-2014)
Product Overview
High speed USB 2.0 cable with USB A Male to USB Mini B connectors.
- USB 2.0 compliant Mini USB cable
- Data transfer rates up to 480Mb/s
Contents
Cable only
Technical Specifications
Connector to Connector
USB Type A Plug to Mini USB Type B Plug
Cable Length - Imperial
3.28ft
Jacket Colour
Black
Product Range
Pro Signal Mini USB Leads
Cable Length - Metric
1m
USB Standard
USB 2.0
Electronic Marking
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005534
