Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO SIGNAL
Manufacturer Part NoPSG3496-HDMI-10MCopy
Order Code4690762
Product RangePro Signal AOC HDMI 2.1 Leads
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY356.310 (CNY402.6303) |
| 3+ | CNY341.870 (CNY386.3131) |
| 25+ | CNY322.680 (CNY364.6284) |
| 50+ | CNY313.080 (CNY353.7804) |
Price for:Each
Minimum: 1
Multiple: 1
CNY356.31 (CNY402.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG3496-HDMI-10MCopy
Order Code4690762
Product RangePro Signal AOC HDMI 2.1 Leads
Connector Type AHDMI Plug
Connector Type BHDMI Plug
Cable Length - Imperial32.81ft
Cable Length - Metric10m
Jacket ColourBlack
Product RangePro Signal AOC HDMI 2.1 Leads
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Type A
HDMI Plug
Cable Length - Imperial
32.81ft
Jacket Colour
Black
SVHC
No SVHC (21-Jan-2025)
Connector Type B
HDMI Plug
Cable Length - Metric
10m
Product Range
Pro Signal AOC HDMI 2.1 Leads
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.32
