Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO SIGNAL
Manufacturer Part NoPSG3408-60HZ-2MCopy
Order Code4690673
Product RangePro Signal USB-C to HDMI Adaptors
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY104.560 (CNY118.1528) |
| 3+ | CNY101.000 (CNY114.130) |
| 25+ | CNY96.160 (CNY108.6608) |
| 50+ | CNY93.320 (CNY105.4516) |
Price for:Each
Minimum: 1
Multiple: 1
CNY104.56 (CNY118.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG3408-60HZ-2MCopy
Order Code4690673
Product RangePro Signal USB-C to HDMI Adaptors
Connector Type AUSB Type C Plug
Connector Type BHDMI A Plug
Cable Length - Imperial7ft
Cable Length - Metric2m
Jacket ColourBlack
Product RangePro Signal USB-C to HDMI Adaptors
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Type A
USB Type C Plug
Cable Length - Imperial
7ft
Jacket Colour
Black
SVHC
No SVHC (21-Jan-2025)
Connector Type B
HDMI A Plug
Cable Length - Metric
2m
Product Range
Pro Signal USB-C to HDMI Adaptors
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.082
