Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO SIGNAL
Manufacturer Part NoPSG3338-XLR-2MCopy
Manufacturer Standard Lead Time24 weeks
Order Code4690706
Product RangePro Signal 3 Pin XLR Mic Cables
Your Part Number
19 In Stock
3 more incoming. You can reserve stock now
19 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.140 (CNY30.6682) |
| 3+ | CNY25.230 (CNY28.5099) |
| 25+ | CNY24.050 (CNY27.1765) |
| 50+ | CNY22.140 (CNY25.0182) |
Price for:Each
Minimum: 1
Multiple: 1
CNY27.14 (CNY30.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG3338-XLR-2MCopy
Manufacturer Standard Lead Time24 weeks
Order Code4690706
Product RangePro Signal 3 Pin XLR Mic Cables
Connector Type AXLR Plug, 3 Way
Connector Type BXLR Socket, 3 Way
Cable Length - Imperial6.56ft
Cable Length - Metric2m
Jacket ColourBlack
Product RangePro Signal 3 Pin XLR Mic Cables
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Type A
XLR Plug, 3 Way
Cable Length - Imperial
6.56ft
Jacket Colour
Black
SVHC
No SVHC (21-Jan-2025)
Connector Type B
XLR Socket, 3 Way
Cable Length - Metric
2m
Product Range
Pro Signal 3 Pin XLR Mic Cables
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14
