Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO SIGNAL
Manufacturer Part NoPSG3313Copy
Manufacturer Standard Lead Time27 weeks
Order Code4690582
Product RangePro Signal USB-C to 4K HDMI
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY90.260 (CNY101.9938) |
| 3+ | CNY83.600 (CNY94.468) |
| 25+ | CNY82.440 (CNY93.1572) |
| 50+ | CNY81.280 (CNY91.8464) |
Price for:Each
Minimum: 1
Multiple: 1
CNY90.26 (CNY101.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG3313Copy
Manufacturer Standard Lead Time27 weeks
Order Code4690582
Product RangePro Signal USB-C to 4K HDMI
Connector Type AUSB 3.1 Type C Plug
Connector Type BHDMI A Plug
Cable Length - Imperial3.28ft
Cable Length - Metric1m
Jacket ColourBlack
Product RangePro Signal USB-C to 4K HDMI
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Type A
USB 3.1 Type C Plug
Cable Length - Imperial
3.28ft
Jacket Colour
Black
SVHC
No SVHC (21-Jan-2025)
Connector Type B
HDMI A Plug
Cable Length - Metric
1m
Product Range
Pro Signal USB-C to 4K HDMI
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04
