Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO SIGNAL
Manufacturer Part NoPSG09002Copy
Manufacturer Standard Lead Time33 weeks
Order Code4690707
Product RangePro Signal 3.5mm Leads
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.700 (CNY4.181) |
| 5+ | CNY3.420 (CNY3.8646) |
| 25+ | CNY3.130 (CNY3.5369) |
| 50+ | CNY2.840 (CNY3.2092) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3.70 (CNY4.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG09002Copy
Manufacturer Standard Lead Time33 weeks
Order Code4690707
Product RangePro Signal 3.5mm Leads
Connector Type A3.5mm Mono Jack Plug
Connector Type B3.5mm Mono Jack Plug
Cable Length - Imperial1.6ft
Cable Length - Metric500mm
Jacket ColourBlack
Product RangePro Signal 3.5mm Leads
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Type A
3.5mm Mono Jack Plug
Cable Length - Imperial
1.6ft
Jacket Colour
Black
SVHC
No SVHC (21-Jan-2025)
Connector Type B
3.5mm Mono Jack Plug
Cable Length - Metric
500mm
Product Range
Pro Signal 3.5mm Leads
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019
