Print Page
Image is for illustrative purposes only. Please refer to product description.

19 In Stock
47 more incoming. You can reserve stock now
19 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.780 (CNY30.2614) |
| 3+ | CNY25.320 (CNY28.6116) |
| 25+ | CNY23.400 (CNY26.442) |
| 50+ | CNY22.490 (CNY25.4137) |
Price for:Each
Minimum: 1
Multiple: 1
CNY26.78 (CNY30.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG00806Copy
Order Code3371038
Connector Type A3.5mm Stereo Jack Plug
Connector Type BPhono (RCA) Plug, x 2
Cable Length - Imperial3.28ft
Cable Length - Metric1m
Jacket ColourBlue
Product Range-
SVHCTo Be Advised
Product Overview
A high quality 3.5mm stereo jack to 2x phono plugs suitable for stereo audio connections. The stylish design incorporates gold plated contacts to maintain optimal signal quality.
- High quality OFC cable
- Gold plated contacts to maintain signal quality
Technical Specifications
Connector Type A
3.5mm Stereo Jack Plug
Cable Length - Imperial
3.28ft
Jacket Colour
Blue
SVHC
To Be Advised
Connector Type B
Phono (RCA) Plug, x 2
Cable Length - Metric
1m
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.064
