Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO SIGNAL
Manufacturer Part NoAOCUSB3-EXT010Copy
Manufacturer Standard Lead Time10 weeks
Order Code4690822
Product RangePro Signal AOC USB 3.0 Extension Leads
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY726.460 (CNY820.8998) |
Price for:Each
Minimum: 1
Multiple: 1
CNY726.46 (CNY820.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoAOCUSB3-EXT010Copy
Manufacturer Standard Lead Time10 weeks
Order Code4690822
Product RangePro Signal AOC USB 3.0 Extension Leads
Connector to ConnectorType A Plug to Type A Receptacle
Cable Length - Metric10m
Cable Length - Imperial33ft
USB StandardUSB 3.0
Jacket ColourBlack
Electronic Marking-
Product RangePro Signal AOC USB 3.0 Extension Leads
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector to Connector
Type A Plug to Type A Receptacle
Cable Length - Imperial
33ft
Jacket Colour
Black
Product Range
Pro Signal AOC USB 3.0 Extension Leads
Cable Length - Metric
10m
USB Standard
USB 3.0
Electronic Marking
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.46
