Print Page
Image is for illustrative purposes only. Please refer to product description.

340 In Stock
Need more?
340 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY143.180 (CNY161.7934) |
| 10+ | CNY139.560 (CNY157.7028) |
Price for:Each
Minimum: 1
Multiple: 1
CNY143.18 (CNY161.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part No83-12931Copy
Order Code4245030
Connector to ConnectorType A Plug to Type A Receptacle
Cable Length - Metric12m
Cable Length - Imperial39.37ft
USB StandardUSB 2.0
Jacket ColourSilver
Electronic Marking-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Type A Plug to Type A Receptacle
Cable Length - Imperial
39.37ft
Jacket Colour
Silver
Product Range
-
Cable Length - Metric
12m
USB Standard
USB 2.0
Electronic Marking
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.594206
