Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO POWER
Manufacturer Part No6491B-6MMG/Y100MCopy
Manufacturer Standard Lead Time32 weeks
Order Code1333221
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,377.060 (CNY1,556.0778) |
| 5+ | CNY1,270.590 (CNY1,435.7667) |
Price for:1 Reel: (328ft/100m)
Minimum: 1
Multiple: 1
CNY1,377.06 (CNY1,556.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO POWER
Manufacturer Part No6491B-6MMG/Y100MCopy
Manufacturer Standard Lead Time32 weeks
Order Code1333221
Jacket MaterialLSZH
Jacket ColourGreen, Yellow
Wire Gauge-
No. of Max Strands x Strand Size7 x 1.04mm
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Operating Temperature Max-
Conductor Area CSA6mm²
Voltage Rating450V
Conductor MaterialCopper
External Diameter5.4mm
Approval Specification-
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
- CPR: Not Yet Qualified
- For use in electrical installation applications where cable is protected by conduit or trunking
- Low smoke and fume insulation
- Conforms to BS7211and is RoHS compliant
- Plain Annealed Copper conductors
- Voltage classification: 450/750V
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Jacket Material
LSZH
Wire Gauge
-
Reel Length (Imperial)
328ft
Operating Temperature Max
-
Voltage Rating
450V
External Diameter
5.4mm
Product Range
-
Jacket Colour
Green, Yellow
No. of Max Strands x Strand Size
7 x 1.04mm
Reel Length (Metric)
100m
Conductor Area CSA
6mm²
Conductor Material
Copper
Approval Specification
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):7.52
