Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY48.330 (CNY54.6129) |
| 5+ | CNY46.180 (CNY52.1834) |
| 10+ | CNY44.550 (CNY50.3415) |
| 50+ | CNY42.490 (CNY48.0137) |
| 100+ | CNY41.070 (CNY46.4091) |
| 250+ | CNY40.200 (CNY45.426) |
Price for:Each
Minimum: 1
Multiple: 1
CNY48.33 (CNY54.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOWERPAX
Manufacturer Part NoSW4305DCopy
Order Code1971788
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max6W
Output Voltage - Output 16VDC
Output Current - Output 11A
Output Voltage - Output 2-
Output Current - Output 2-
Output Connector2.5mm x 5.5mm x 12mm
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC100V AC to 240V AC
Product Range-
Plug TypeEU
SVHCBoric acid (14-Jun-2023)
Product Overview
The SW4305 from PowerPax is a Euro plug top power supply with fixed output voltage. It provides universal / full range AC input voltage, fully enclosed plastic case & compact design. This power supply is highly reliable with built-in overvoltage protection, short-circuit protection and overcurrent protection.
- Slimline ultra compact case design
- Short circuit / over voltage protection
- CEC Level V energy efficiency rating
- Output current is 1000mA
- Rated power is 6W
- Euro fixed input connector
- 2.5mm x 5.5mm x 12mm straight output connector and +ve centre polarity
- Safety approved and energy efficient
- Level V ErP/EuP efficiency compliant
- 1.8meter DC cord
Applications
Power Management, Industrial, Consumer Electronics
Technical Specifications
Power Supply Applications
ITE
Output Power Max
6W
Output Current - Output 1
1A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
-
SVHC
Boric acid (14-Jun-2023)
No. of Outputs
1 Output
Output Voltage - Output 1
6VDC
Output Voltage - Output 2
-
Output Connector
2.5mm x 5.5mm x 12mm
Output Current - Output 3
-
Input Voltage VAC
100V AC to 240V AC
Plug Type
EU
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
