Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOWERPAX
Manufacturer Part NoSW4010GCopy
Manufacturer Standard Lead Time37 weeks
Order Code2424065
Your Part Number
340 In Stock
Need more?
340 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY53.220 (CNY60.1386) |
| 5+ | CNY50.580 (CNY57.1554) |
| 10+ | CNY48.800 (CNY55.144) |
| 50+ | CNY46.390 (CNY52.4207) |
| 100+ | CNY44.660 (CNY50.4658) |
| 250+ | CNY43.600 (CNY49.268) |
Price for:Each
Minimum: 1
Multiple: 1
CNY53.22 (CNY60.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOWERPAX
Manufacturer Part NoSW4010GCopy
Manufacturer Standard Lead Time37 weeks
Order Code2424065
Technical Datasheet
Power Supply Applications-
No. of Outputs1 Output
Output Power Max12W
Output Voltage - Output 112VDC
Output Current - Output 11A
Output Voltage - Output 2-
Output Current - Output 2-
Output ConnectorBarrel Plug Center Positive 2.1mm x 5.5mm x 12mm
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 264V AC
Product Range-
Plug TypeUK Type G
SVHCTo Be Advised
Alternatives for SW4010G
1 Product Found
Product Overview
This switch mode power supply is rated to 12W maximum, providing a regulated 12Vdc output at up to 1A with no minimum load. The unit meets latest CoC Tier 1 / Level VI efficiency standards and will be uprated to CoC Tier 2 requirements before the requirement is mandatory. This power supply carries full safety approvals with integral short circuit and over current protection.
- No minimum load
- Built in short circuit protection
- High reliability 100% burned in and tested
- Meets ErP / EuP / CEC Energy Efficiency legislation
- Rated power is 12W
- UK fixed input connector
- 2.1mm x 5.5mm x 12mm straight output connector and +ve centre polarity
- Safety approved and energy efficient
- Level V ErP/EuP efficiency compliant
- 1.8meter DC cord
Applications
Power Management, Industrial, Consumer Electronics
Technical Specifications
Power Supply Applications
-
Output Power Max
12W
Output Current - Output 1
1A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
-
SVHC
To Be Advised
No. of Outputs
1 Output
Output Voltage - Output 1
12VDC
Output Voltage - Output 2
-
Output Connector
Barrel Plug Center Positive 2.1mm x 5.5mm x 12mm
Output Current - Output 3
-
Input Voltage VAC
90V AC to 264V AC
Plug Type
UK Type G
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12
