Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoKUEP-3D15-24Copy
Manufacturer Standard Lead Time1 weeks
Order Code1652623
Product RangeKUEP Series
Also Known As1393114-1
Your Part Number
596 In Stock
Need more?
596 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY294.720 (CNY333.0336) |
| 5+ | CNY280.720 (CNY317.2136) |
| 10+ | CNY266.710 (CNY301.3823) |
| 20+ | CNY261.670 (CNY295.6871) |
Price for:Each
Minimum: 1
Multiple: 1
CNY294.72 (CNY333.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoKUEP-3D15-24Copy
Manufacturer Standard Lead Time1 weeks
Order Code1652623
Product RangeKUEP Series
Also Known As1393114-1
Technical Datasheet
Coil Voltage24VDC
Contact Current10A
Product RangeKUEP Series
Contact Voltage VDC150VDC
Coil Resistance472ohm
Alternatives for KUEP-3D15-24
2 Products Found
Product Overview
The KUEP-3D15-24 is a general-purpose Panel Plug-in Relay with DC coil. This KUEP-series relay has 1 form-X (1NO-DM) AgCdO contact. 4.75mm (0.187 inch) quick-connect terminal, socket mount with plain case. Class B coil insulation.
- Enclosed relay with magnetic blow-outs
- -45 to 70°C Operating temperature range
- RT I Environmental protection rating
Applications
Industrial
Technical Specifications
Coil Voltage
24VDC
Product Range
KUEP Series
Coil Resistance
472ohm
Contact Current
10A
Contact Voltage VDC
150VDC
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85364110
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.077111
