Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoKHAU-11D11-24Copy
Manufacturer Standard Lead Time24 weeks
Order Code1746546
Product RangeKHA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY402.770 (CNY455.1301) |
| 5+ | CNY380.740 (CNY430.2362) |
| 10+ | CNY358.710 (CNY405.3423) |
| 20+ | CNY351.540 (CNY397.2402) |
Price for:Each
Minimum: 1
Multiple: 1
CNY402.77 (CNY455.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoKHAU-11D11-24Copy
Manufacturer Standard Lead Time24 weeks
Order Code1746546
Product RangeKHA Series
Technical Datasheet
Coil Voltage24VDC
Contact Current5A
Product RangeKHA Series
Relay MountingSocket
Contact Voltage VAC120V
Contact Voltage VDC28V
Contact MaterialSilver
Technical Specifications
Coil Voltage
24VDC
Product Range
KHA Series
Contact Voltage VAC
120V
Contact Material
Silver
Contact Current
5A
Relay Mounting
Socket
Contact Voltage VDC
28V
Technical Docs (1)
Alternatives for KHAU-11D11-24
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028078
