Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoIDC-5Copy
Manufacturer Standard Lead Time51 weeks
Order Code3792772
Also Known As6-1393028-4
Your Part Number
138 In Stock
Need more?
138 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY150.070 (CNY169.5791) |
| 5+ | CNY147.130 (CNY166.2569) |
| 10+ | CNY144.180 (CNY162.9234) |
| 20+ | CNY141.230 (CNY159.5899) |
| 50+ | CNY138.280 (CNY156.2564) |
Price for:Each
Minimum: 1
Multiple: 1
CNY150.07 (CNY169.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoIDC-5Copy
Manufacturer Standard Lead Time51 weeks
Order Code3792772
Also Known As6-1393028-4
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current50mA
Operating Voltage Max32VDC
Relay MountingThrough Hole
Relay TerminalsPC Pin
Switching ModeZero Crossing
Operating Voltage Min3.3VDC
Control Voltage Min-
Control Voltage Max5VDC
Product Range-
SVHCLead (27-Jun-2024)
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
32VDC
Relay Terminals
PC Pin
Operating Voltage Min
3.3VDC
Control Voltage Max
5VDC
SVHC
Lead (27-Jun-2024)
Load Current
50mA
Relay Mounting
Through Hole
Switching Mode
Zero Crossing
Control Voltage Min
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029257
