Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part No27E489Copy
Order Code3794203
Also Known As2-1419106-1
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY39.680 (CNY44.8384) |
| 5+ | CNY38.250 (CNY43.2225) |
| 10+ | CNY36.810 (CNY41.5953) |
| 20+ | CNY34.640 (CNY39.1432) |
| 50+ | CNY30.720 (CNY34.7136) |
Price for:Each
Minimum: 1
Multiple: 1
CNY39.68 (CNY44.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part No27E489Copy
Order Code3794203
Also Known As2-1419106-1
Technical Datasheet
Socket MountingThrough Hole
Socket TerminalsPC Pin
No. of Pins8Pins
Current Rating10A
Voltage Rating-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Socket Mounting
Through Hole
No. of Pins
8Pins
Voltage Rating
-
SVHC
No SVHC (21-Jan-2025)
Socket Terminals
PC Pin
Current Rating
10A
Product Range
-
Technical Docs (1)
Alternatives for 27E489
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
