Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOSITRONIC
Manufacturer Part NoODD15F0000X/AACopy
Order Code3933705
Product RangeODD Series
Your Part Number
18 In Stock
Need more?
18 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY133.580 (CNY150.9454) |
| 10+ | CNY124.330 (CNY140.4929) |
| 25+ | CNY122.250 (CNY138.1425) |
| 100+ | CNY114.990 (CNY129.9387) |
| 250+ | CNY110.710 (CNY125.1023) |
| 500+ | CNY106.760 (CNY120.6388) |
Price for:Each
Minimum: 1
Multiple: 1
CNY133.58 (CNY150.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoODD15F0000X/AACopy
Order Code3933705
Product RangeODD Series
No. of Positions15Ways
Connector TypeHigh Density D Sub
Connector Shell SizeDE
Product RangeODD Series
Connector Body MaterialSteel Body
For Use WithPositronic ODD Series Female Contacts
SVHCTo Be Advised
Technical Specifications
No. of Positions
15Ways
Connector Shell Size
DE
Gender
Receptacle
For Use With
Positronic ODD Series Female Contacts
Connector Type
High Density D Sub
Product Range
ODD Series
Connector Body Material
Steel Body
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
