Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOSITRONIC
Manufacturer Part NoHDC50S5R7000/AACopy
Manufacturer Standard Lead Time23 weeks
Order Code3933473
Product RangeHDC Series
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,585.150 (CNY2,921.2195) |
| 5+ | CNY2,262.000 (CNY2,556.060) |
| 10+ | CNY1,874.230 (CNY2,117.8799) |
| 25+ | CNY1,680.350 (CNY1,898.7955) |
| 50+ | CNY1,551.090 (CNY1,752.7317) |
| 100+ | CNY1,447.680 (CNY1,635.8784) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,585.15 (CNY2,921.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoHDC50S5R7000/AACopy
Manufacturer Standard Lead Time23 weeks
Order Code3933473
Product RangeHDC Series
D Sub Connector TypeStandard
Product RangeHDC Series
No. of Contacts50Contacts
D Sub Shell SizeDD
Contact Termination TypeThrough Hole Right Angle
Connector MountingPanel PCB Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialZinc Body
SVHCTo Be Advised
Technical Specifications
D Sub Connector Type
Standard
Product Range
HDC Series
D Sub Shell Size
DD
Connector Mounting
Panel PCB Mount
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Gender
Receptacle
No. of Contacts
50Contacts
Contact Termination Type
Through Hole Right Angle
Contact Material
Copper Alloy
Connector Body Material
Zinc Body
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
