Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOSITRONIC
Manufacturer Part NoGF2M00SCRCopy
Manufacturer Standard Lead Time22 weeks
Order Code3933557
Product RangeGF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY72.610 (CNY82.0493) |
| 10+ | CNY61.710 (CNY69.7323) |
| 100+ | CNY52.450 (CNY59.2685) |
| 250+ | CNY49.640 (CNY56.0932) |
| 500+ | CNY46.830 (CNY52.9179) |
| 1000+ | CNY44.600 (CNY50.398) |
Price for:Each
Minimum: 1
Multiple: 1
CNY72.61 (CNY82.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoGF2M00SCRCopy
Manufacturer Standard Lead Time22 weeks
Order Code3933557
Product RangeGF Series
No. of Contacts2Contacts
Product RangeGF Series
Connector MountingPanel Mount
Contact Termination TypeSolder Cup
Pitch Spacing-
Contact GenderPin
Contact MaterialCopper Alloy
Contact PlatingGold Flash Plated Contacts
Connector Shell Size-
No. of Rows1Rows
SVHCTo Be Advised
Technical Specifications
No. of Contacts
2Contacts
Connector Mounting
Panel Mount
Pitch Spacing
-
Contact Gender
Pin
Contact Plating
Gold Flash Plated Contacts
No. of Rows
1Rows
Product Range
GF Series
Contact Termination Type
Solder Cup
Gender
Plug
Contact Material
Copper Alloy
Connector Shell Size
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
