Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOSITRONIC
Manufacturer Part NoDD62S4R700SCopy
Order Code4294120
Product RangeDD Series
Your Part Number
9 In Stock
20 more incoming. You can reserve stock now
9 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,931.770 (CNY2,182.9001) |
| 5+ | CNY1,795.030 (CNY2,028.3839) |
| 10+ | CNY1,658.280 (CNY1,873.8564) |
| 25+ | CNY1,561.290 (CNY1,764.2577) |
| 50+ | CNY1,507.500 (CNY1,703.475) |
| 100+ | CNY1,479.490 (CNY1,671.8237) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,931.77 (CNY2,182.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoDD62S4R700SCopy
Order Code4294120
Product RangeDD Series
Product RangeDD Series
D Sub Shell SizeDC
Contact Termination TypeSolder
Connector MountingPanel Mount, Through Hole Mount Right Angle
Contact MaterialCopper Alloy
Contact PlatingGold Flash Plated Contacts
Connector Body MaterialSteel Body
Technical Specifications
Product Range
DD Series
Contact Termination Type
Solder
Contact Material
Copper Alloy
Connector Body Material
Steel Body
D Sub Shell Size
DC
Connector Mounting
Panel Mount, Through Hole Mount Right Angle
Contact Plating
Gold Flash Plated Contacts
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031752
