Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOSITRONIC
Manufacturer Part NoD15000ANE0/AACopy
Order Code3933831
Product RangeD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,185.200 (CNY3,599.276) |
| 5+ | CNY2,787.050 (CNY3,149.3665) |
| 10+ | CNY2,309.270 (CNY2,609.4751) |
| 25+ | CNY2,070.380 (CNY2,339.5294) |
| 50+ | CNY1,911.120 (CNY2,159.5656) |
| 100+ | CNY1,783.710 (CNY2,015.5923) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,185.20 (CNY3,599.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoD15000ANE0/AACopy
Order Code3933831
Product RangeD Series
Product RangeD Series
D Sub Shell SizeDA
Cable Exit Angle180°
Connector Body MaterialAluminium Body
SVHCTo Be Advised
Technical Specifications
Product Range
D Series
Cable Exit Angle
180°
SVHC
To Be Advised
D Sub Shell Size
DA
Connector Body Material
Aluminium Body
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012602
