Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No3542-2.Copy
Manufacturer Standard Lead Time6 weeks
Order Code1776782
Product RangeModel 3542 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY606.690 (CNY685.5597) |
Price for:Pack of 10
Minimum: 1
Multiple: 1
CNY606.69 (CNY685.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No3542-2.Copy
Manufacturer Standard Lead Time6 weeks
Order Code1776782
Product RangeModel 3542 Series
Technical Datasheet
Connector TypeTip Jack
For Use With2mm Standard Tip Plug
Breakdown Voltage1.5kV
Current Rating5A
Wire Size AWG Max-
Insulator ColourRed
Product RangeModel 3542 Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Connector Type
Tip Jack
Breakdown Voltage
1.5kV
Wire Size AWG Max
-
Product Range
Model 3542 Series
For Use With
2mm Standard Tip Plug
Current Rating
5A
Insulator Colour
Red
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Alternatives for 3542-2.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
