Print Page
100026C
CONNECTOR, RJ12/11, PLUG, 1PORT, 6P6C
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPLATINUM TOOLS
Manufacturer Part No100026CCopy
Manufacturer Standard Lead Time1 weeks
Order Code2803546
Your Part Number
137 In Stock
Need more?
137 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY236.010 (CNY266.6913) |
| 10+ | CNY214.920 (CNY242.8596) |
| 25+ | CNY204.860 (CNY231.4918) |
| 100+ | CNY199.780 (CNY225.7514) |
| 250+ | CNY190.740 (CNY215.5362) |
| 500+ | CNY185.830 (CNY209.9879) |
Price for:Pack of 50
Minimum: 1
Multiple: 1
CNY236.01 (CNY266.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPLATINUM TOOLS
Manufacturer Part No100026CCopy
Manufacturer Standard Lead Time1 weeks
Order Code2803546
Modular Connector TypeRJ11 Plug
No. of Positions / Loaded Contacts (per Port)6P6C
IP Rating-
ShieldingUnshielded
MagneticsWithout Magnetics
Technical Specifications
Modular Connector Type
RJ11 Plug
IP Rating
-
Magnetics
Without Magnetics
No. of Positions / Loaded Contacts (per Port)
6P6C
Shielding
Unshielded
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.061236