Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPILZ
Manufacturer Part No772100Copy
Order Code2837909
Product RangePNOZmulti 2
Also Known AsPNOZ M B0
Your Part Number
25 In Stock
10 more incoming. You can reserve stock now
25 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7,017.970 (CNY7,930.3061) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7,017.97 (CNY7,930.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPILZ
Manufacturer Part No772100Copy
Order Code2837909
Product RangePNOZmulti 2
Also Known AsPNOZ M B0
Technical Datasheet
No. of Analogue Inputs-
No. of Analogue Outputs-
No. of Digital Inputs20
No. of Digital Outputs4
Product RangePNOZmulti 2
SVHCNo SVHC (04-Feb-2026)
Product Overview
PNOZ m B0 is a configurable control system. To connect emergency stop devices, two-hand pushbuttons, safety gate limit switches, light beam devices, scanners, enabling switches, safety gate switches PSEN, operating mode selector switches.
- Efficient from 4 safety functions upwards
- 20 safe inputs, up to 8 of which can be configured as outputs for standard applications
- 4 safe semiconductor outputs up to PL e, SIL CL 3
- 4 semiconductor outputs, can be configured as outputs for standard applications or as test pulses
- Display for error messages, state of supply voltage, state of i/o's, status and device information
- Rotary knob for menu control
- Max. 6 expansion modules can be connected
- 1 link module or communication module can be connected
- Exchangeable program memory
- LED for fault, diagnostics, supply voltage, input and output circuits
Technical Specifications
No. of Analogue Inputs
-
No. of Digital Inputs
20
Product Range
PNOZmulti 2
No. of Analogue Outputs
-
No. of Digital Outputs
4
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85371098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25
