Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPICO TECHNOLOGY
Manufacturer Part NoTA208 DUAL PACK MI007Copy
Manufacturer Standard Lead Time10 weeks
Order Code4844879
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY220.580 (CNY249.2554) |
Price for:Each
Minimum: 1
Multiple: 1
CNY220.58 (CNY249.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPICO TECHNOLOGY
Manufacturer Part NoTA208 DUAL PACK MI007Copy
Manufacturer Standard Lead Time10 weeks
Order Code4844879
Oscilloscope Probe FunctionPassive
Bandwidth60MHz
Input Voltage Max300V
Test Probe Attenuation10:1
For Use WithHigh-Impedance Oscilloscopes
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
TA208 DUAL PACK MI007 is a passive probe pack of 2 MI007 probes and 1 accessory pack.
- Attenuation ratio of 1x/10x switchable
- Bandwidths of 15MHz and 60MHz for 1x and 10x respectively
- Input resistance of 1Mohm ±2% / 10Mohm ±2%
- Capacitance of 70pF ~ 120pF / 14pF ~ 18pF
- Compensation range from 15 - 45pF
Contents
2 x MI007 probes, 2 x retractable hook tip, 1 x adjustment tool, 2 x locating sleeve, 6 X marker rings, 2 x ground lead.
Technical Specifications
Oscilloscope Probe Function
Passive
Input Voltage Max
300V
For Use With
High-Impedance Oscilloscopes
SVHC
No SVHC (04-Feb-2026)
Bandwidth
60MHz
Test Probe Attenuation
10:1
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.125
