Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPICO TECHNOLOGY
Manufacturer Part NoTA152 BNC ADAPTERCopy
Order Code4844852
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY171.020 (CNY193.2526) |
Price for:Each
Minimum: 1
Multiple: 1
CNY171.02 (CNY193.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPICO TECHNOLOGY
Manufacturer Part NoTA152 BNC ADAPTERCopy
Order Code4844852
Accessory TypeBNC Adapter
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
TA152 BNC ADAPTER is a BNC adaptor for 2.5mm passive probes. It is an useful adaptor designed for connecting an oscilloscope probe tip directly to the BNC input of a DUT or source. This accessory is compatible with the following 2.5 mm scope probes: 350MHz and 500MHz high impedance (TA150, TA436, TA480 and TA437), 1.5GHz low impedance (TA061 and TA062).
Technical Specifications
Accessory Type
BNC Adapter
Product Range
-
For Use With
Pico Technology 2.5mm TA061 & TA062 Passive Oscilloscope Probes
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
