Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPICO TECHNOLOGY
Manufacturer Part NoTA006 DOLPHIN CLIP - REDCopy
Manufacturer Standard Lead Time10 weeks
Order Code4844829
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY105.570 (CNY119.2941) |
Price for:Each
Minimum: 1
Multiple: 1
CNY105.57 (CNY119.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPICO TECHNOLOGY
Manufacturer Part NoTA006 DOLPHIN CLIP - REDCopy
Manufacturer Standard Lead Time10 weeks
Order Code4844829
Connector TypeDolphin Clip
Current Rating-
Jaw Opening Max30mm
Insulator ColourRed
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
TA006 DOLPHIN CLIP - RED is a dolphin/gator clips that is fully insulated with a 4mm socket in the handle, offering an easy connection to compatible 4mm "banana" plug test leads. The toothed grip offers good contact on fine wire, with a 30mm jaw opening limit.
- 1000V CAT III 36A safety rating (IEC 61010-031)
- 92mm x 37.5mm x 15.35mm ( L x H x D) size
Technical Specifications
Connector Type
Dolphin Clip
Jaw Opening Max
30mm
Product Range
-
Current Rating
-
Insulator Colour
Red
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
