Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPICO TECHNOLOGY
Manufacturer Part NoTA004 SMALL CROC CLIP - REDCopy
Manufacturer Standard Lead Time10 weeks
Order Code4844826
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.380 (CNY20.7694) |
Price for:Each
Minimum: 1
Multiple: 1
CNY18.38 (CNY20.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPICO TECHNOLOGY
Manufacturer Part NoTA004 SMALL CROC CLIP - REDCopy
Manufacturer Standard Lead Time10 weeks
Order Code4844826
Connector TypeCrocodile Clip
Current Rating-
Jaw Opening Max11mm
Insulator ColourRed
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
TA004 SMALL CROC CLIP - RED is a crocodile clip that is fully insulated with a 4 mm socket in the handle, offering an easy connection to compatible 4mm "banana" plug test leads. The toothed grip offers good contact on fine wire, with a 11mm jaw opening limit.
- 54.5mm x 17.5mm x 7.5mm ( L x H x D) size
Technical Specifications
Connector Type
Crocodile Clip
Jaw Opening Max
11mm
Product Range
-
Current Rating
-
Insulator Colour
Red
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
