
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9,980.870 (CNY11,278.3831) |
Product Information
Product Overview
PICO PROBE HOLDER KIT W/ 4X P2036 is a PQ216 Probe holder kit with 4 x P2036 300 MHz probes. The PQ216 probe holder and PCB holder kit is a valuable accessory for any BNC-input oscilloscope with up to 300 MHz bandwidth. It has been designed exclusively for use with the range of 2.5 mm probes from Pico, of which four P2036 300 MHz probes are included in this kit. Also included in the kit is an A4-sized (about 9" x 11") steel base plate, four PCB holders, four probe holders, and eight coloured elastic cable ties. The kit is ideal for making hands-free measurements, for PCB inspection, and even as a soldering station. The base plate provides a secure footing for your probe positioning system. It's mirror finished, allowing you to see the underside of the PCB to view any status LEDs during test.
Contents
4 x PCB holders, 1 x base plate (210 x 297 mm), 1 x insulation washers(set of 10), 4 x 2.5mm probe holder, 1 x cable holder set(channels A-D), 1 x cable holder set(channels E-H), 4 x P2036 300 MHz 10:1 passive probe.
Technical Specifications
4x PCB Holder, Base Plate, Washer, 4x 2.5mm Probe Holder, Ch Holder Set A-D & E-H, 4x Passive Probe
No SVHC (04-Feb-2026)
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
