Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No3270158Copy
Manufacturer Standard Lead Time10 weeks
Order Code3240989
Product RangeCLIPLINE PTRVB
Also Known As3270158, PTRVB 4-FI /BK
Your Part Number
60 In Stock
Need more?
60 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY138.080 (CNY156.0304) |
| 10+ | CNY136.350 (CNY154.0755) |
| 25+ | CNY134.620 (CNY152.1206) |
| 100+ | CNY132.550 (CNY149.7815) |
| 250+ | CNY129.900 (CNY146.787) |
Price for:Each
Minimum: 1
Multiple: 1
CNY138.08 (CNY156.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No3270158Copy
Manufacturer Standard Lead Time10 weeks
Order Code3240989
Product RangeCLIPLINE PTRVB
Also Known As3270158, PTRVB 4-FI /BK
Technical Datasheet
No. of Positions13Ways
Wire Size AWG Min26AWG
Wire Size AWG Max14AWG
Conductor Area CSA1.5mm²
Wire Connection MethodPush In
Rated Current17.5A
Rated Voltage250V
No. of Levels4
Product RangeCLIPLINE PTRVB
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Positions
13Ways
Wire Size AWG Max
14AWG
Wire Connection Method
Push In
Rated Voltage
250V
Product Range
CLIPLINE PTRVB
Wire Size AWG Min
26AWG
Conductor Area CSA
1.5mm²
Rated Current
17.5A
No. of Levels
4
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02043
