Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No3240706Copy
Manufacturer Standard Lead Time10 weeks
Order Code3972692
Also Known As3240706 (WT-BASE LS HF 4)
Your Part Number
2,914 In Stock
Need more?
2,914 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY1.290 (CNY1.4577) |
| 300+ | CNY1.160 (CNY1.3108) |
Price for:Each
Minimum: 100
Multiple: 100
CNY129.00 (CNY145.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No3240706Copy
Manufacturer Standard Lead Time10 weeks
Order Code3972692
Also Known As3240706 (WT-BASE LS HF 4)
Technical Datasheet
Mount Fixing TypeScrew
Mounting Hole Dia4mm
Mount ColourTransparent
Mount MaterialABS (Acrylonitrile Butadiene Styrene)
Length19mm
Width19mm
Height5mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
Transparent
Length
19mm
Height
5mm
SVHC
No SVHC (04-Feb-2026)
Mounting Hole Dia
4mm
Mount Material
ABS (Acrylonitrile Butadiene Styrene)
Width
19mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Croatia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Croatia
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00074
