Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No3240703Copy
Manufacturer Standard Lead Time10 weeks
Order Code3972691
Also Known As3240703 (WT-BASE HF 5 BK)
Your Part Number
3,000 In Stock
Need more?
3,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY1.040 (CNY1.1752) |
| 300+ | CNY0.933 (CNY1.0543) |
Price for:Each
Minimum: 100
Multiple: 100
CNY104.00 (CNY117.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No3240703Copy
Manufacturer Standard Lead Time10 weeks
Order Code3972691
Also Known As3240703 (WT-BASE HF 5 BK)
Technical Datasheet
Mount Fixing TypeScrew
Mounting Hole Dia3.5mm
Mount ColourBlack
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length15mm
Width9.5mm
Height7mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
Black
Length
15mm
Height
7mm
SVHC
No SVHC (04-Feb-2026)
Mounting Hole Dia
3.5mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
9.5mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00059
