Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No3240061Copy
Manufacturer Standard Lead Time10 weeks
Order Code3259683
Also Known As3240061, C-JCI 1,5
Your Part Number
210 In Stock
Need more?
210 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.060 (CNY2.3278) |
| 100+ | CNY2.020 (CNY2.2826) |
| 500+ | CNY1.980 (CNY2.2374) |
| 1000+ | CNY1.940 (CNY2.1922) |
| 2500+ | CNY1.900 (CNY2.147) |
Price for:Each
Minimum: 1
Multiple: 1
--
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No3240061Copy
Manufacturer Standard Lead Time10 weeks
Order Code3259683
Also Known As3240061, C-JCI 1,5
Technical Datasheet
Insulator ColourRed
Product Range-
Wire Size AWG Min20AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.5mm²
Insulator MaterialNylon (Polyamide)
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Insulator Colour
Red
Wire Size AWG Min
20AWG
Conductor Area CSA
1.5mm²
SVHC
No SVHC (04-Feb-2026)
Product Range
-
Wire Size AWG Max
16AWG
Insulator Material
Nylon (Polyamide)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00114
