Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No3212112Copy
Manufacturer Standard Lead Time10 weeks
Order Code3240902
Product RangeCLIPLINE PT
Also Known As3212112, PT 4-DIO 1N 5408/L-R
Your Part Number
168 In Stock
Need more?
168 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY50.700 (CNY57.291) |
| 10+ | CNY46.720 (CNY52.7936) |
| 100+ | CNY45.790 (CNY51.7427) |
| 250+ | CNY44.860 (CNY50.6918) |
| 500+ | CNY43.920 (CNY49.6296) |
Price for:Each
Minimum: 1
Multiple: 1
CNY50.70 (CNY57.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No3212112Copy
Manufacturer Standard Lead Time10 weeks
Order Code3240902
Product RangeCLIPLINE PT
Also Known As3212112, PT 4-DIO 1N 5408/L-R
Technical Datasheet
No. of Positions2Ways
Wire Size AWG Min24AWG
Wire Size AWG Max10AWG
Conductor Area CSA4mm²
Wire Connection MethodPush In
Rated Current1.5A
Rated Voltage800V
No. of Levels1
Product RangeCLIPLINE PT
SVHCLead (04-Feb-2026)
Technical Specifications
No. of Positions
2Ways
Wire Size AWG Max
10AWG
Wire Connection Method
Push In
Rated Voltage
800V
Product Range
CLIPLINE PT
Wire Size AWG Min
24AWG
Conductor Area CSA
4mm²
Rated Current
1.5A
No. of Levels
1
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00976
