Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No3211861Copy
Manufacturer Standard Lead Time8 weeks
Order Code2706853
Product RangeCLIPLINE PT
Also Known As3211861, PT 4-HESI (5X20)
Your Part Number
261 In Stock
Need more?
261 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY48.670 (CNY54.9971) |
| 10+ | CNY47.700 (CNY53.901) |
| 100+ | CNY46.730 (CNY52.8049) |
| 250+ | CNY45.750 (CNY51.6975) |
| 500+ | CNY44.780 (CNY50.6014) |
Price for:Each
Minimum: 1
Multiple: 1
CNY48.67 (CNY55.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No3211861Copy
Manufacturer Standard Lead Time8 weeks
Order Code2706853
Product RangeCLIPLINE PT
Also Known As3211861, PT 4-HESI (5X20)
Technical Datasheet
No. of Positions2Ways
Wire Size (AWG)24AWG to 10AWG
Wire Size AWG Min24AWG
Wire Size AWG Max10AWG
Conductor Area CSA6mm²
Wire Connection MethodPush In
Rated Current6.3A
Rated Voltage500V
Fuse Size Held5mm x 20mm
Product RangeCLIPLINE PT
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Positions
2Ways
Wire Size AWG Min
24AWG
Conductor Area CSA
6mm²
Rated Current
6.3A
Fuse Size Held
5mm x 20mm
SVHC
No SVHC (04-Feb-2026)
Wire Size (AWG)
24AWG to 10AWG
Wire Size AWG Max
10AWG
Wire Connection Method
Push In
Rated Voltage
500V
Product Range
CLIPLINE PT
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0136
