Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No3208943Copy
Manufacturer Standard Lead Time10 weeks
Order Code3259445
Product RangeCLIPLINE PT
Also Known As3208943, PT 4-FSI/F
Your Part Number
294 In Stock
Need more?
294 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY59.910 (CNY67.6983) |
| 10+ | CNY58.720 (CNY66.3536) |
| 100+ | CNY57.520 (CNY64.9976) |
| 250+ | CNY56.320 (CNY63.6416) |
| 500+ | CNY55.120 (CNY62.2856) |
Price for:Each
Minimum: 1
Multiple: 1
CNY59.91 (CNY67.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No3208943Copy
Manufacturer Standard Lead Time10 weeks
Order Code3259445
Product RangeCLIPLINE PT
Also Known As3208943, PT 4-FSI/F
Technical Datasheet
No. of Positions2Ways
Wire Size (AWG)24AWG to 10AWG
Conductor Area CSA4mm²
Wire Connection MethodPush In
Rated Current10A
Rated Voltage400V
Fuse Size HeldType F
Product RangeCLIPLINE PT
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Positions
2Ways
Conductor Area CSA
4mm²
Rated Current
10A
Fuse Size Held
Type F
SVHC
No SVHC (04-Feb-2026)
Wire Size (AWG)
24AWG to 10AWG
Wire Connection Method
Push In
Rated Voltage
400V
Product Range
CLIPLINE PT
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00831
