Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No3200975Copy
Manufacturer Standard Lead Time8 weeks
Order Code2817757
Product RangeCOMBICON
Also Known As3200975, AI-TWIN 2X 0,75-10 GY
Your Part Number
2,143 In Stock
Need more?
2,143 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY1.880 (CNY2.1244) |
| 500+ | CNY1.850 (CNY2.0905) |
| 1000+ | CNY1.810 (CNY2.0453) |
| 2500+ | CNY1.770 (CNY2.0001) |
| 5000+ | CNY1.730 (CNY1.9549) |
Price for:Each
Minimum: 100
Multiple: 100
CNY188.00 (CNY212.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No3200975Copy
Manufacturer Standard Lead Time8 weeks
Order Code2817757
Product RangeCOMBICON
Also Known As3200975, AI-TWIN 2X 0,75-10 GY
Technical Datasheet
Wire Ferrule TypeTwin Wire
Wire Size AWG Max18AWG
Conductor Area CSA0.75mm²
Pin Length10mm
Insulator ColourGrey
Product RangeCOMBICON
Overall Length17mm
Insulator MaterialPP (Polypropylene)
Terminal MaterialCopper
Terminal PlatingTin
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Wire Ferrule Type
Twin Wire
Conductor Area CSA
0.75mm²
Insulator Colour
Grey
Overall Length
17mm
Terminal Material
Copper
SVHC
No SVHC (04-Feb-2026)
Wire Size AWG Max
18AWG
Pin Length
10mm
Product Range
COMBICON
Insulator Material
PP (Polypropylene)
Terminal Plating
Tin
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
