Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No3118203Copy
Manufacturer Standard Lead Time10 weeks
Order Code3259479
Product RangeUK
Also Known As3118203, UK 6-FSI/C
Your Part Number
278 In Stock
Need more?
278 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY83.320 (CNY94.1516) |
| 10+ | CNY81.660 (CNY92.2758) |
| 25+ | CNY79.990 (CNY90.3887) |
| 100+ | CNY78.330 (CNY88.5129) |
| 250+ | CNY76.660 (CNY86.6258) |
Price for:Each
Minimum: 1
Multiple: 1
CNY83.32 (CNY94.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No3118203Copy
Manufacturer Standard Lead Time10 weeks
Order Code3259479
Product RangeUK
Also Known As3118203, UK 6-FSI/C
Technical Datasheet
No. of Positions2Ways
Wire Size (AWG)20AWG to 6AWG
Conductor Area CSA6mm²
Wire Connection MethodScrew
Rated Current30A
Rated Voltage250V
Fuse Size HeldType C
Product RangeUK
SVHCLead (04-Feb-2026)
Technical Specifications
No. of Positions
2Ways
Conductor Area CSA
6mm²
Rated Current
30A
Fuse Size Held
Type C
SVHC
Lead (04-Feb-2026)
Wire Size (AWG)
20AWG to 6AWG
Wire Connection Method
Screw
Rated Voltage
250V
Product Range
UK
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02079
