Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No3046100Copy
Manufacturer Standard Lead Time7 weeks
Order Code2706833
Product RangeCLIPLINE UT
Also Known As3046100, UT 4-HESILA 250 (5X20)
Your Part Number
71 In Stock
Need more?
71 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY117.370 (CNY132.6281) |
| 10+ | CNY102.700 (CNY116.051) |
| 25+ | CNY85.100 (CNY96.163) |
| 100+ | CNY76.290 (CNY86.2077) |
| 250+ | CNY72.500 (CNY81.925) |
Price for:Each
Minimum: 1
Multiple: 1
CNY117.37 (CNY132.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No3046100Copy
Manufacturer Standard Lead Time7 weeks
Order Code2706833
Product RangeCLIPLINE UT
Also Known As3046100, UT 4-HESILA 250 (5X20)
Technical Datasheet
No. of Positions2Ways
Wire Size (AWG)26AWG to 10AWG
Wire Size AWG Min26AWG
Wire Size AWG Max10AWG
Conductor Area CSA6mm²
Wire Connection MethodScrew
Rated Current6.3A
Rated Voltage250V
Fuse Size Held5mm x 20mm
Product RangeCLIPLINE UT
SVHCLead (04-Feb-2026)
Technical Specifications
No. of Positions
2Ways
Wire Size AWG Min
26AWG
Conductor Area CSA
6mm²
Rated Current
6.3A
Fuse Size Held
5mm x 20mm
SVHC
Lead (04-Feb-2026)
Wire Size (AWG)
26AWG to 10AWG
Wire Size AWG Max
10AWG
Wire Connection Method
Screw
Rated Voltage
250V
Product Range
CLIPLINE UT
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.115666
