Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No3046090Copy
Manufacturer Standard Lead Time9 weeks
Order Code2068543
Product RangeUT
Also Known As3046090, UT 4-HESILED 24 (5X20)
Your Part Number
52 In Stock
Need more?
52 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY68.210 (CNY77.0773) |
| 10+ | CNY66.850 (CNY75.5405) |
| 25+ | CNY65.890 (CNY74.4557) |
Price for:Each
Minimum: 1
Multiple: 1
CNY68.21 (CNY77.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No3046090Copy
Manufacturer Standard Lead Time9 weeks
Order Code2068543
Product RangeUT
Also Known As3046090, UT 4-HESILED 24 (5X20)
Technical Datasheet
No. of Positions2Ways
Wire Size AWG Min26AWG
Wire Size AWG Max10AWG
Conductor Area CSA4mm²
Wire Connection MethodScrew
Rated Current30A
Rated Voltage600V
No. of Levels1
Product RangeUT
SVHCLead (04-Feb-2026)
Product Overview
The UT 4-HESILED 24 (5X20) is a 2-position fuse type modular lever Terminal Block with PA (polyamide) insulator and black colour. 4mm² cross-section for 5 x 20mm G fuse inserts, with LED for 24VDC, screw wire connection method, 26 to 10AWG wire size.
- UL94V-0 Flammability rating
- G/5 x 20 Glass fuse type
- 6kV Rated voltage
- Extremely compact design
- Test connection on both sides in safety lever
Applications
Industrial
Technical Specifications
No. of Positions
2Ways
Wire Size AWG Max
10AWG
Wire Connection Method
Screw
Rated Voltage
600V
Product Range
UT
Wire Size AWG Min
26AWG
Conductor Area CSA
4mm²
Rated Current
30A
No. of Levels
1
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
