Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No3044089Copy
Manufacturer Standard Lead Time9 weeks
Order Code2068526
Product RangeUT
Also Known As3044089, UT 2,5 BU
Your Part Number
177 In Stock
Need more?
177 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.580 (CNY13.0854) |
| 10+ | CNY7.230 (CNY8.1699) |
| 100+ | CNY7.090 (CNY8.0117) |
| 500+ | CNY6.950 (CNY7.8535) |
| 1000+ | CNY6.800 (CNY7.684) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.58 (CNY13.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No3044089Copy
Manufacturer Standard Lead Time9 weeks
Order Code2068526
Product RangeUT
Also Known As3044089, UT 2,5 BU
Technical Datasheet
No. of Positions2Ways
Wire Size AWG Min26AWG
Wire Size AWG Max12AWG
Conductor Area CSA4mm²
Wire Connection MethodScrew
Rated Current24A
Rated Voltage1kV
No. of Levels1
Product RangeUT
SVHCLead (04-Feb-2026)
Product Overview
The UT 2,5 BU is a DIN rail feed-through modular Terminal Block with PA (polyamide) insulator, blue colour. 0.14 to 4mm² cross-section and 26 to 12AWG wire size, screw connection method, A3 internal cylindrical cage, M3 screw thread and NS 35/7, 5, NS 35/15 mounting type. The large wiring space enables the connection of solid and stranded conductors without ferrules, even above the nominal cross section. The multi-conductor connection offers maximum flexibility and wiring density. The cable entry funnel enables the use of conductors with ferrules and plastic collars within the nominal cross section.
- UL94V-0 Flammability rating
- Half-sine shock form
- 0.5 to 0.6Nm Tightening torque
- Optimum screwdriver guidance through closed screw shafts
- Compact design enables user-friendly wiring in a small amount of space
Applications
Industrial
Technical Specifications
No. of Positions
2Ways
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
1kV
Product Range
UT
Wire Size AWG Min
26AWG
Conductor Area CSA
4mm²
Rated Current
24A
No. of Levels
1
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008
