Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No3007929Copy
Manufacturer Standard Lead Time5 weeks
Order Code3286255
Also Known As3007929, UK 5-HESI BU
Your Part Number
92 In Stock
Need more?
92 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY88.190 (CNY99.6547) |
| 10+ | CNY88.180 (CNY99.6434) |
| 25+ | CNY88.170 (CNY99.6321) |
| 100+ | CNY88.160 (CNY99.6208) |
| 250+ | CNY86.400 (CNY97.632) |
Price for:Each
Minimum: 1
Multiple: 1
CNY88.19 (CNY99.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No3007929Copy
Manufacturer Standard Lead Time5 weeks
Order Code3286255
Also Known As3007929, UK 5-HESI BU
Technical Datasheet
No. of Positions2Ways
Wire Size (AWG)24AWG to 12AWG
Conductor Area CSA4mm²
Wire Connection MethodScrew
Rated Current12A
Rated Voltage600V
Fuse Size Held5mm x 20mm, 5mm x 25mm, 5mm x 30mm
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
No. of Positions
2Ways
Conductor Area CSA
4mm²
Rated Current
12A
Fuse Size Held
5mm x 20mm, 5mm x 25mm, 5mm x 30mm
SVHC
Lead (04-Feb-2026)
Wire Size (AWG)
24AWG to 12AWG
Wire Connection Method
Screw
Rated Voltage
600V
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01831
